Phoenix Contact 1423032 Sensor/Actuator Cable Ethernet CAT5 30cm RJ45 IP20

Image Representative of Range

Phoenix Contact 1423032 Sensor/Actuator Cable Ethernet CAT5 30cm RJ45 IP20

MPN
1423032
EAN-13
4055626323732
Order Code
12-6810
Country of Origin
China
View Full Product Range (33)
Qty Unit Price (Inc VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Phoenix Contact 1423032 is a high-quality sensor/actuator cable measuring 30.00 cm with 8 pins, suitable for precise data transmission. It is typically used in industrial automation and control systems to connect sensors and actuators reliably. With robust construction, this cable ensures excellent performance in demanding environments.
Colour Blue
Length 0.3m
Type Sensor connector
Cable Length 0.3m
Cable Type N/A
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) Other
Halogen free true
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface N/A
Misc Attribute NBC-R4AC/0,3-94Z/R4AC
Number of Poles 8
Permitted cable outer temperature after assembling without vibration - - -°C
Permitted cable outer temperature during assembling/handling - - -°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In N/AA
Rated voltage N/AV
Screened false
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot