Phoenix Contact 1419697 Housing Screw Connection SACC-BP-F-FIX/NUT-BK-THR

MPN
1419697
Order Code
21-9993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 118 in stockAdditional quantity lead time 10 weeks

Phoenix Contact 1419697 Housing Screw Connection SACC-BP-F-FIX/NUT-BK-THR - Fixing sleeve for M12 housing screw connection with tolerance-compensating function, for THR solderable M12 socket contact inserts.

  • Product type: Panel mounting base
  • Thread type: M12
  • Degree of protection IP67 (correctly plugged in and locked)
  • Ambient temperature (operation) -25 °C ... 85 °C (Plug / socket)
    -40 °C ... 85 °C (without mechanical actuation)
Type Fixing Sleeve
Ambient temperature - - -°C
Coating housing N/A
Colour Black
Degree of protection (IP), mounted N/A
For cable outer diameter - - -mm
Housing colour N/A
Housing Material N/A
Inflammability class of insulation material according to UL94 N/A
Number of conduit inlets N/A
Pin/Socket Socket
Screened N/A
Type of housing N/A
Type of locking N/A

Reviews

Be the first to submit a review

Trustpilot