Phoenix Contact 1419640 M12 Sensor/Actuator Connector 3-Pin 16A 230V AC

Image Representative of Range

Phoenix Contact 1419640 M12 Sensor/Actuator Connector 3-Pin 16A 230V AC

MPN
1419640
EAN-13
4055626181783
Order Code
12-6803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £22.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Phoenix Contact 1419640 sensor/actuator connector is a robust M12 connector with three pins designed for secure connections. Its compact design and reliability make it ideal for industrial automation and control systems. This connector is suitable for environments requiring quick and dependable connections between sensors and actuators.
Connector 1 M12
Type Sensor/actuator connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding S
Connectable conductor cross section fine-strand with cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section multi-wired 0.75 - 1.5mm²
Connectable conductor cross section solid-core 0.75 - 1.5mm²
Connection Screws
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20.197507mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material CuZn
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12FSS-2PECON-PG 9-M
Nominal Current 16A
Nominal Voltage 230V AC
Number of control contacts 3
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 16A
Rated voltage 630V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot