Phoenix Contact 1419239 HC-STA Connector Enclosure D7 die-cast aluminium

Image Representative of Range

Phoenix Contact 1419239 HC-STA Connector Enclosure D7 die-cast aluminium

MPN
1419239
EAN-13
4055626159720
Order Code
06-1723
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Phoenix Contact manufactures the 1419239 connector enclosure, which is designed for high voltage and heavy-duty applications. This industrial-grade enclosure supports multicore connectors, ensuring robust and secure connections in electrical engineering. Typically used in industrial settings, it provides reliable protection for various electrical installations.
Type Connector enclosure
Coating housing Uncoated
Corrosion resistant N/A
Degree of protection (IP), mounted IP67
Depth 26.5mm
EMC-version true
Height 60.5mm
Housing Colour Other
Housing Material Aluminium
Impact strength IK06
Inflammability class of insulation material according to UL94 Other
IP Rating IP66
Material adaptor plate N/A
Misc Attribute HC-STA-D07-CHWS-1TTM25-EL-AL
Mounting method of the cable gland Metric
Number of conduit inlets 1
Number of openings N/A
Operating Temperature -40 - 125°C
Position cable feed Other
Position of the shackle Top cover
Type of housing Coupling housing
Type of locking Single locking lever
UV resistant false
Width 26.5mm
With cable screw gland false
With distance piece true
With hinged lid false
With sealing false

Reviews

Be the first to submit a review

Trustpilot