Phoenix Contact 1417443 VS Ethernet Plug Right Angle Silver

Image Representative of Range

Phoenix Contact 1417443 VS Ethernet Plug Right Angle Silver

MPN
1417443
EAN-13
4046356323093
Order Code
12-6799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £48.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the VS-08-M12MR-10G-P SCO Ethernet plug, featuring a right-angle design and a silver finish. This patch connector is ideal for use in sensor and actuator data cables. Its robust construction supports reliable connections in industrial and high-speed data communication applications.
Connector 1 M12
Connector 2 Customisable
Colour Silver
Type Ethernet
Ambient temperature -40 - 85°C
Cable Diameter 4mm
Coating housing Other
Coding X
Conductor Cross Section 0.14mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section multi-wired 0.14 - 0.14mm²
Connectable conductor cross section solid-core 0.14 - 0.14mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP65
Diameter connector 15.978347mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material Copper alloy
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +80°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute VS-08-M12MR-10G-P SCO
Nominal Current 500mA
Number of control contacts 8
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 0.5A
Rated voltage 48V
Screened true
Thread size M N/A
Thread Type M12
Type of electric connection Insulation piercing connection
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot