Phoenix Contact 1415026 Sensor/Actuator Connector 6-Pin 1.50m Socket

Image Representative of Range

Phoenix Contact 1415026 Sensor/Actuator Connector 6-Pin 1.50m Socket

MPN
1415026
EAN-13
4055626036984
Order Code
12-6792
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £36.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Phoenix Contact 1415026 is a robust, pre-fabricated sensor/actuator connector with a straight socket design and a 1.50 m cable length. It features 6 pins, making it suitable for various automation applications. This connector is ideal for reliable signal transmission in industrial environments.
Connector 1 Cable, open end
Connector 2 DEUTSCH DT06
Colour Black
Length 1.5m
Type DEUTSCH
Cable Diameter 6.5mm
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.75mm²
Degree of protection (IP) IP67
Diameter 1.69mm
Halogen free true
IP Rating IP67
Material PUR
Material contact body N/A
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute SAC-6P- 1,5-PUR/DTFS
Nominal Current 8A
Number of Poles 6
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 8A
Rated voltage 48V
Screened false
Seal Type Snap-in
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot