Phoenix Contact 1414700 Wire Connector Screw-Lock Latch 3-Pin IP69K Safe

Image Representative of Range

Phoenix Contact 1414700 Wire Connector Screw-Lock Latch 3-Pin IP69K Safe

MPN
1414700
EAN-13
4055626031620
Order Code
12-6791
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Phoenix Contact's 1414700 wire connector features a screw-lock latch and has a total of three pins. It is suitable for secure electrical connections in various industrial applications. This connector is designed for versatility and reliability, ensuring effective performance in demanding environments.
Type Screw-lock latch
Wire Gauge 20-16AWG
Colour Black
AWG 20 bis 16
Cable Diameter 5 - 7mm
Colour coding/contact insert N/A
Connection IDC
Connection cross section (fine-strand) - - -mm²
Connection cross section (solid-core) 1.5 - 1.5mm²
Connection Type N/A
Contact Material Copper silver plated
Continuity resistance N/AmOhm
Cross Section 0.5 - 1.5mm²
Degree of protection (IP) N/A
Fire Load N/AkWh
Halogen free N/A
Height N/Amm
Housing Material N/A
Insulation Material PA
IP Rating IP66, IP68, IP69K
Length N/Amm
Max. continuous temperature resistance contact part N/A°C
Max. continuous temperature resistance strain relief N/A°C
max. cross section 1.5mm²
Maximum Temperature +100°C
Mechanical coding N/A
Min. cross section 0.5mm²
Min. temperature -40°C
Misc Attribute QPD C 2PE1,5 2X4-9 BK
Model N/A
Nominal Current 17.5A
Nominal Voltage 690V
Number of connections per pole N/A
Number of pins 3
Number of Poles N/A
Number of Wire Entries 3
Pole codification N/A
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Surface coating contacts N/A
Total no. of pins 3
Type of locking N/A
Width N/Amm
With strain relief N/A

Reviews

Be the first to submit a review

Trustpilot