Phoenix Contact 1414610 Connector 8-Pin Straight Plug for On-Site Assembly

Image Representative of Range

Phoenix Contact 1414610 Connector 8-Pin Straight Plug for On-Site Assembly

MPN
1414610
EAN-13
4055626029573
Order Code
12-6790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £31.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Phoenix Contact's SACC-MS-8QO-0,5 SH SCO is a straight sensor/actuator connector with 8 pins (RJ). This connector is suitable for reliable industrial connections due to its robust design and secure connectivity. It is typically used in automation and control applications, providing efficient data and signal transmission.
Connector 1 M12
Colour Multicolour
Type Sensor/actuator connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.50mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.5mm²
Connectable conductor cross section solid-core 0.14 - 0.5mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 19mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP65
Material CuSn
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-MS-8QO-0,5 SH SCO
Nominal Current 2A
Nominal Voltage 30V AC
Number of control contacts 8
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 2A
Rated voltage 30V
Screened true
Thread size M N/A
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot