Phoenix Contact 1413227 Separator 42.5x2.5x41mm Grey 1 piece

Image Representative of Range

Phoenix Contact 1413227 Separator 42.5x2.5x41mm Grey 1 piece

Order Code:

12-6786

Brand: Phoenix Contact MPN: 1413227 EAN-13: 2050001783455
Qty Unit Price (Inc VAT)
5+ £0.785
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
39 in stock, despatched in 4 working days

The Phoenix Contact 1413227 Separator is designed to ensure continuity in serial and switchboard terminal applications. Manufactured by Phoenix Contact, it is ideal for organising and separating circuits within electrical panels. This separator is typically used in industrial and commercial switchboards to maintain orderly and efficient terminal arrangements.
Colour Grey
Type Separator
Content 50
Dim (W x H x D) 2.5 x 42.5 x 30.5 mm
Length (mm) 42.5 mm
Material (details) Polyamide
Misc Attribute ATP-MBK
Product Type Partition Plate
Temperature Range -40 to +110 °C
Weight (g, g/m) 3.082 g (per piece, excluding packing)
Width (mm) 2.5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot