Phoenix Contact 1411068 Connector 4-Pin Straight IP-Safe Insulation Displacement

Image Representative of Range

Phoenix Contact 1411068 Connector 4-Pin Straight IP-Safe Insulation Displacement

MPN
1411068
EAN-13
4046356921794
Order Code
12-6777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Phoenix Contact 1411068 is a sensor/actuator connector with a straight plug design and four pins. This connector is ideal for establishing reliable connections in automation applications. Its robust construction makes it suitable for industrial environments.
Connector 1 M12
Type Sensor/actuator connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding D
Conductor Cross Section 0.50mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section multi-wired 0.25 - 0.5mm²
Connectable conductor cross section solid-core 0.25 - 0.5mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP65
Diameter connector 19mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP65
Material CuSn
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute SACC-MSD-4QO SH PN SCO
Nominal Current 4A
Nominal Voltage 48V AC
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Thread size M N/A
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot