Phoenix Contact 1410728 Series Sensor/Actuator Connector 2-Pin 1.50m

Image Representative of Range

Phoenix Contact 1410728 Series Sensor/Actuator Connector 2-Pin 1.50m

MPN
1410728
EAN-13
4046356924276
Order Code
12-6775
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Phoenix Contact manufactures the 1410728 sensor/actuator connector, a pre-fabricated socket with a straight design and a 1.50 m cable length. It features two RJ pins, making it ideal for simple sensor or actuator connectivity. This durable connector is commonly used in industrial automation settings for efficient and reliable connections.
Connector 1 Cable, open end
Connector 2 DEUTSCH DT06
Colour Black
Length 1.5m
Type DEUTSCH
Cable Diameter 4.8mm
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.75mm²
Degree of protection (IP) IP67
Diameter 1.69mm
Halogen free true
IP Rating IP67
Material PUR
Material contact body N/A
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute SAC-2P- 1,5-PUR/DTFS-1L
Nominal Current 8A
Number of Poles 2
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 24V
Screened false
Seal Type Snap-in
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot