Phoenix Contact manufactures the 1410665 sensor/actuator connector, which features an M12 interface and 8 pins. It is designed for robust connectivity in industrial automation applications. Typical uses include connecting sensors and actuators in complex machinery systems.
| Connector 1 |
M12 |
| Type |
SACC-M12FS-8CON-PG11-M |
| Ambient temperature |
-40 - 85°C |
| Coating housing |
Other |
| Coding |
A |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 0.5mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.25 - 0.5mm² |
| Connectable conductor cross section multi-wired |
0.25 - 0.5mm² |
| Connectable conductor cross section solid-core |
0.25 - 0.5mm² |
| Connection |
Screws |
| Contact Type |
Other |
| Degree of protection (IP), mounted |
IP67 |
| Diameter connector |
24.31mm |
| For cable outer diameter |
- - -mm |
| Housing Material |
Other |
| Inflammability class of insulation material according to UL94 |
HB |
| IP Rating |
IP67 |
| Material |
CuZn |
| Material of contact surface |
Gold |
| Material thread ring |
Other |
| Min. number of insertion cycles |
100 |
| Misc Attribute |
SACC-M12FS-8CON-PG11-M |
| Nominal Current |
2A |
| Nominal Voltage |
30V DC |
| Number of control contacts |
8 |
| Number of data contacts |
0 |
| Number of power contacts |
0 |
| Overvoltage category |
II |
| Pollution degree |
3 |
| Rated current In |
2A |
| Rated voltage |
30V |
| Screened |
false |
| Thread size M |
N/A |
| Thread Type |
M12 |
| Type of electric connection |
Screw connection |
| Type of housing |
Straight |
| Type of locking |
Other |
| With protective conductor |
false |
| With status indication |
false |
To use this facility please Sign In.
Sign In