Phoenix Contact 1407729 HC-B 10+PE Socket Inset Plug & Clip 1 piece

Image Representative of Range

Phoenix Contact 1407729 HC-B 10+PE Socket Inset Plug & Clip 1 piece

MPN
1407729
EAN-13
4046356777544
Order Code
12-6763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Phoenix Contact's high voltage socket inset HC-B 10-I-PT-F, model number 1407729, is designed for industry-grade, heavy-duty connectivity. This electrical engineering connector features multiple cores to enhance its application in industrial settings requiring robust and reliable multicore connections. It is typically used in environments demanding durable and secure connections, such as electrical and automation systems.
Type Socket inset
Wire Gauge AWG 14
Gender Socket
Ambient temperature 125 - 125°C
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 2.5mm²
Connectable conductor cross section solid-core - - -mm²
Connection Plug & Clip
Contact insert without contacts false
Contact Type Bus
Depth 64mm
Diameter plug-in contact 2.5mm
Height 37mm
Inflammability class of insulation material according to UL94 V0
Leading Contact (Pe) Yes
Material connector insert Thermoplastic
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Other
Min. number of insertion cycles 500
Number of control contacts 0
Number of pins 10
Number of Poles 10
Number of power contacts 10
Number of Ways 10 + PE
Operating Temperature -40 - 125°C
Overvoltage category III
Packaging Type Piece
Pollution degree 3
Rated current In 16A
Rated Surge Voltage 6kV
Rated voltage 500V
Series HC-B
Type of electric connection Spring clamp connection
Width 34mm
Wire Gauge (mm²) 0.14mm²
With protective conductor true
With wire protection false

Reviews

Be the first to submit a review

Trustpilot