Phoenix Contact 1407727 Series HC-B 6+PE Socket Inset Plug & Clip 1 piece

Image Representative of Range

Phoenix Contact 1407727 Series HC-B 6+PE Socket Inset Plug & Clip 1 piece

MPN
1407727
EAN-13
4046356777520
Order Code
12-6761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Phoenix Contact's HC-B 06-I-PT-F, part number 1407727, is an industry-grade, high voltage socket inset designed for heavy-duty applications. It features multicore connectivity, making it ideal for electrical engineering tasks that require reliable, robust connections. Typically used in industrial settings, this connector ensures secure and efficient power transmission.
Type Socket inset
Wire Gauge AWG 14
Gender Socket
Ambient temperature 125 - 125°C
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 2.5mm²
Connectable conductor cross section solid-core - - -mm²
Connection Plug & Clip
Contact insert without contacts false
Contact Type Bus
Depth 50.5mm
Diameter plug-in contact 2.5mm
Height 37mm
Inflammability class of insulation material according to UL94 V0
Leading Contact (Pe) Yes
Material connector insert Thermoplastic
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Other
Min. number of insertion cycles 500
Number of control contacts 0
Number of pins 6
Number of Poles 6
Number of power contacts 6
Number of Ways 6 + PE
Operating Temperature -40 - 125°C
Overvoltage category III
Packaging Type Piece
Pollution degree 3
Rated current In 16A
Rated Surge Voltage 6kV
Rated voltage 500V
Series HC-B
Type of electric connection Spring clamp connection
Width 34mm
Wire Gauge (mm²) 0.14mm²
With protective conductor true
With wire protection false

Reviews

Be the first to submit a review

Trustpilot