Phoenix Contact 1405401 QUICKON T-distributor 4+PE Pins 20A 3 Nuts

Image Representative of Range

Phoenix Contact 1405401 QUICKON T-distributor 4+PE Pins 20A 3 Nuts

MPN
1405401
EAN-13
4046356776080
Order Code
12-6722
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact T-distributor is a bullet connector splitter with 4 pins and a PE, designed for efficient electrical distribution. It features 3 QUICKON nuts and supports a current of up to 20 A. This product is typically used in industrial and automation applications for quick and secure electrical connections.
Type Bullet connector splitter
Current Rating 20A
Wire Gauge AWG 14
Cable Ø range 6 - 11mm
Cable Ø up to 6mm
Case Material PA
Colour Black
Colour coding/contact insert Black
Colour of the separate adaptor piece Black
Connection Cut & Clip
Connection Angle 180°
Connector Type T splitter
Contact Material CuZn, tin-plated
Contamination level 3
Continuity resistance 0.003mOhm
Cross Section 1 - 2.5mm²
Degree of protection (IP) IP68
Fire Load N/AkWh
Halogen free N/A
Height 35mm
Housing Material Polyamide (PA)
Insulation PA
IP Rating IP68, IP69K
Leading Contact (Pe) Yes
Length 175mm
Max. continuous temperature resistance contact part 100°C
Max. continuous temperature resistance strain relief 100°C
max. cross section 2.5mm²
Maximum Temperature +80°C
Maximum Wire Size 16 - 14
Mechanical coding false
Min. cross section 1mm²
Min. temperature -25°C
Misc Attribute 1 3 QUICKON nuts included
Misc Attribute 2 QPD T 4PE 3X6-11 BK
Mounting possibility Integrated
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 20A
Nominal Voltage 400V
Nominal voltage (details) 690V
Number of Inputs 1
Number of Outputs 2
Number of pins 4
Number of Poles 5
Phase pickup Selectable
Pins 4 + PE
Pole codification Other
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current 20A
Rated current to luminaire N/AA
Rated Surge Voltage 6kV
Rated voltage 690V
Seal Screw locking
Series QUICKON
Standards following UL 94 PA VO · UL-/ CSA
Surface coating contacts Silver-plated
Temperature Range -25 + 80°C
Total no. of pins 4 + PE
Type of distributor T-distributor
Type of integrated switching None
Type of locking N/A
Width 105mm

Reviews

Be the first to submit a review

Trustpilot