Phoenix Contact 1404416 SACC-M12FS Plug-in Connector 4-Pos Screw Zinc

MPN
1404416
EAN-13
4046356694483
Order Code
12-6712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £22.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Phoenix Contact's plug-in connector, model SACC-M12FS-4CON-PG11-M PWR (1404416), features an M12 Speedcon receptacle designed for industrial use. It is part of the PLUSCON range, known for robust sensor and actuator cabling solutions. Typically used in automation systems, it provides reliable connections for sensors and actuators.
Type Sensor connector
Number of Contacts 4
Connector Size M12
Gender Plug
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 1.50mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section multi-wired 0.75 - 1.5mm²
Connectable conductor cross section solid-core 0.75 - 1.5mm²
Connection Screw terminal
Connector 1 M12 socket, straight
Connector 2 Customisable
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20.667539mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12FS-4CON-PG11-M PWR
Nominal Current 8A
Nominal Voltage 250V
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 8A
Rated voltage 250V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot