Phoenix Contact 1404178 Sensor/Actuator Connector 8-Pin 1.50m Prefab

Image Representative of Range

Phoenix Contact 1404178 Sensor/Actuator Connector 8-Pin 1.50m Prefab

MPN
1404178
EAN-13
4046356680912
Order Code
12-6706
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £15.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Phoenix Contact 1404178 is a sensor/actuator connector with 8 pins, ideal for connecting sensors and actuators in industrial applications. It comes pre-fabricated with a 1.50 m length, providing convenience and reliability. This product is typically used in automation systems for efficient signal and data transmission.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Length 1.5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PE-X
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-8P-M 8MS/ 1,5-PUR
Nominal Current 1.5A
Nominal Voltage 30V
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Straight
Rated current In 1.5A
Rated voltage 30V
Screened false
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot