Phoenix Contact 1403497 Network Cable M12 to RJ45 CAT5e SF/UTP Blue 0.5m 1pc

MPN
1403497
EAN-13
4046356656177
Order Code
21-7646
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.15
10+ £35.22
50+ £31.31
100+ £26.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Assembled Ethernet cable, CAT5e, shielded, 2-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), M12 plug to RJ45 plug/IP20, line, length: 0.5 m
Cable Length 0.5m
Cable Type N/A
Colour Blue
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
Material contact body Other
Material of cable sheath Other
Material of contact surface N/A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -30 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 1A
Rated voltage 48V
Screened true
Type Network cable, patch cable
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot