Phoenix Contact 1402551 Sensor/Actuator Cable SAC-12P-MS/ 3,0-35T/FS SH SCO

MPN
1402551
Order Code
52-2964
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £85.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 08/07/2026

Phoenix Contact 1402551 Sensor/actuator cable, 12-pole with PUR/PVC insulation, black RAL 9005, shielded, with a cable length of 3m. The cable is fitted with a straight M12 SPEEDCON plug connector at one end and a straight M12 SPEEDCON socket connector at the other end.
Connector 1 M12
Connector 2 M12
Colour Black
Length 3m
Type Sensor/Actuator Cable
Cable Length 3m
Cable Type Multi-core
Colour cable sheath Other
Connector 1 Orienation In-line
Connector 2 Orientation In-line
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Number of Cores 12
Number of Poles 12
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 1.5A
Rated voltage 30V
Screened true
Shielding Yes
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot