Phoenix Contact 14018020031 BNB Terminal Marking Numbers 31-40 White

Image Representative of Range

Phoenix Contact 14018020031 BNB Terminal Marking Numbers 31-40 White

MPN
1401802:0031
EAN-13
4017918554156
Order Code
12-6698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Phoenix Contact manufactures the BNB-ZB 5,2 terminal marking, featuring continuity and easy application for serial and switchboard terminals. It includes label strips for clear identification of connections, accommodating numbers 31-40 on jagged edge tape for secure attachment. This product is typically used for organizing wiring and connections in electrical switchboards and panels.
Type Label strip
Number of Ways 10
Colour White
Connection (type) Connector
Industrial packaging Yes
Material (details) Polyamide
Misc Attribute BNB-ZB 5,2,LGS:FORTL.ZAHLEN 31-40
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.34 g (excl. packing)
Width (mm) 5.2

Reviews

Be the first to submit a review

Trustpilot