Phoenix Contact 1401802:0011 BNB-ZB Marker Strip 11-20 White Divisible

Image Representative of Range

Phoenix Contact 1401802:0011 BNB-ZB Marker Strip 11-20 White Divisible

MPN
1401802:0011
EAN-13
4017918554132
Order Code
12-6696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Phoenix Contact's terminal marking BNB-ZB 5,2,LGS:FORTL.ZAHLEN 11-20 is a label strip designed for serial and switchboard terminals. It features name nail jagged edge tape ensuring continuity in labelling. This product is typically used in applications requiring clear identification of terminal connections in electrical panels.
Type Label strip
Number of Ways 10
Colour White
Connection (type) Connector
Content 10 pc
Dim (WxH) 4 mm x 4 mm (text field 4.00 mm x 4.00 mm)
Industrial packaging Yes
Material (details) Polyamide
Misc Attribute BNB-ZB 5,2,LGS:FORTL.ZAHLEN 11-20
Product Type Marker Strip
Weight (g, g/m) 0.232 g (per piece, excluding packing)
Width (mm) 5.2

Reviews

Be the first to submit a review

Trustpilot