Phoenix Contact 1401132 Bridge insert 22A

MPN
1401132
EAN-13
2050000256240
Order Code
51-4943
Qty Unit Price (Ex VAT)
2+ £2.29
10+ £2.18
50+ £1.89
100+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Phoenix Contact Bridge Insert 22A is a fully-insulated bridge comb that is suitable for MBKKB 2.5 and has been manufactured to a high standard. Detachable as required.


  • Grey colour
  • 10 positions
  • EB 10- 5
Type EB 10- 5
No. of Levels N/A
Body Style Bridge insert
Colour Grey
Current Rating 22A
Explosion-tested version Ex e false
Insulated N/A
Model N/A
Modular spacing 5.2mm
Mounting method Screwable
Number of bridged clamps N/A
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot