Phoenix Contact 1302215 Partition plate

MPN
1302215
EAN-13
2050000255380
Order Code
51-4929
Qty Unit Price (Ex VAT)
20+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

The Phoenix Contact Partition Plate has been manufactured to a high standard and is ideal for the electrical separation of adjacent bridges. This well designed plate can also be retrofitted to all UK types; no division losses.
  • Separating plate
  • 22 x 22mm (Lx H)
  • Grey colour
  • TS-K
Type TS-K
Pitch N/A
No. of Ways N/A
Termination N/A
Width 0.5mm
Wire Gauge (mm²) N/A
Colour Grey
End plate model false
Inflammability class of insulation material according to UL94 V0
Partition model true
Snap in N/A
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot