Phoenix Contact 1212524 Ferrule 1.5mm² Partially insulated Black 1000 pcs

MPN
1212524
EAN-13
4046356589642
Order Code
17-2044
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £19.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact 1212524 is a bootlace ferrule, also known as AI 1,5-8 BK-S, designed for enhancing the reliability of electrical connections by offering a 1.5 mm² cross-sectional area. These ferrules are partially insulated and come in black, providing consistent performance in various engineering applications requiring secure, crimped connections. Packaged in quantities of 1000 pieces, these ferrules are ideal for use in electrical and electronic systems where robust connector solutions are necessary, such as control cabinets and terminal blocks. The robust construction ensures ease of insertion into connector terminals, reducing the risk of wire fraying or failure, making them indispensable for electrical engineers and technicians dealing with complex cabling tasks.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type Standard
Contact Material Copper silver plated
Content 1000
Cross-section x Length 1.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range -40°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot