Phoenix Contact 1212161 WIREFOX-D 40 Cable stripper 4.5-40 mm leads

MPN
1212161
EAN-13
4046356454452
Order Code
06-1621
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Phoenix Contact 1212161 WIREFOX-D 40 is a cable stripper suitable for leads measuring 4.5 to 40 mm. This tool ensures precise and efficient stripping, making it ideal for electrical and telecommunication installations. Its robust design supports safe and accurate wire preparation for various applications.
Type Cable stripper
Depth of notch adjustable true
ESD tested false
Grip design 1-component
Handle cover Plastic grips
Head height 30.5mm
Head width 13mm
Height 30.5mm
Insulated false
Isolation protection 1000 V false
Jaw Length 0mm
Length 167mm
Longitudinal section true
Operating range (diameter) 4.5 up to 40mm
Operating range (diameter) (max.) 40mm
Round edge true
Self-adjusting false
Spiral cut true
Strip length adjustable false
Strip range AWG - - -
Strip range cross-section 4 - 300mm²
Strip range diameter 4.5 - 40mm
Suitable For Leads
Surface protection Untreated
Surface treatment Untreated
VDE Tested false
Weight 239.3g
Width 37mm
With impact protection true
With wire cutter false
Working area diameter (min.) 4.5mm

Reviews

Be the first to submit a review

Trustpilot