Phoenix Contact 1212157 WIREFOX 16-1 Cable Stripper 6-16 mm² Self-Adjusting

Image Representative of Range

Phoenix Contact 1212157 WIREFOX 16-1 Cable Stripper 6-16 mm² Self-Adjusting

MPN
1212157
EAN-13
4046356454162
Order Code
12-6685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £108.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact WIREFOX 16-1 1212157 cable stripper is designed for wires ranging from 6 to 16 mm² in cross-section and 2.9 to 4.6 mm in diameter. It allows for efficient and precise stripping of insulation, making it ideal for electrical and communication wiring tasks. This tool is commonly used in industrial and commercial applications where reliable wire preparation is essential.
Type Cable stripper
Depth of notch adjustable false
ESD tested false
Grip design 1-component
Handle cover Plastic grips
Head height 68mm
Head width 14mm
Insulated false
Isolation protection 1000 V false
Jaw Length 16mm
Length 166mm
Longitudinal section false
Operating range (cross section) (max.) 16mm²
Operating range (diameter) 2.9 up to 4.6mm
Operating range (diameter) (max.) 4.6mm
Round edge false
Self-adjusting true
Spiral cut false
Strip length adjustable false
Strip range AWG - - -
Strip range cross-section 6 - 16mm²
Strip range diameter - - -mm
Surface protection Untreated
Surface treatment Untreated
VDE Tested false
Weight 166.6g
Width 25mm
With impact protection false
With wire cutter false
Working area (cross section) 6 up to 16mm²
Working area cross section (min.) 6mm²
Working area diameter (min.) 2.9mm

Reviews

Be the first to submit a review

Trustpilot