Phoenix Contact 1208982 Ferrule 1mm² Partially Insulated Red 500pieces

MPN
1208982
EAN-13
4046356130400
Order Code
12-6680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £14.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact manufactures the 1208982 ferrule, which is partially insulated, red, and designed for 1 mm² wires. These ferrules are ideal for crimping applications and come in a pack of 500 pieces. They are typically used to ensure secure electrical connections and prevent wire fraying in various electrical installations.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 18
Misc Attribute AI 1 - 8 RD-GB
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot