Phoenix Contact 1208979 Ferrule 0.75mm² Grey 500pieces Partially Insulated

MPN
1208979
EAN-13
2050001825735
Order Code
12-6679
Country of Origin
Germany
View Full Product Range (40)

Discontinued


Phoenix Contact's 1208979 Ferrule is a partially insulated component, suited for 0.75 mm² wire and available in grey. This product is ideal for creating secure crimp connections in electrical installations and comes in packs of 500. It is commonly used in automation, control systems, and electrical panel manufacturing to ensure reliable wire termination.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute AI 0,75- 8 GY-GB
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Trustpilot