Phoenix Contact 1208966 Ferrule 0.5 mm² Partially Insulated White 500 pieces

MPN
1208966
EAN-13
2050001825728
Order Code
12-6678
Country of Origin
Germany
View Full Product Range (40)

Discontinued


The Phoenix Contact 1208966 is a partially insulated white ferrule with a 0.5 mm² cross-section, supplied in packs of 500. Known for its reliability, it's commonly used in electrical applications requiring secure wire terminations. Ideal for achieving neat connections, it supports efficient crimping in both residential and industrial setups.
Insulation Partially insulated
Colour White
Pin Length 13.5mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 22
Misc Attribute AI 0,5 - 8 WH-GB
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Trustpilot