Phoenix Contact 1208872 Ferrule 1.5mm² Partially Insulated Black 1000pieces

MPN
1208872
EAN-13
4046356096454
Order Code
12-6677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £46.89
10+ £43.49
100+ £42.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact manufactures the 1208872 Ferrule, which is a partially insulated, black ferrule designed for 1.5 mm² wire. This ferrule is typically used in electrical and electronic applications for ensuring secure and reliable wire terminations. The product is ideal for preventing wire fraying and ensuring neat and efficient connections in various industrial settings.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 10 mm
Maximum Wire Size AWG 16
Misc Attribute AI 1,5 -10 BK-GB-1000
Sleeve length 10mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot