Phoenix Contact 1208869 Ferrule 1mm² 16mm Red Partially Insulated 1000 pieces

MPN
1208869
EAN-13
2050001825704
Order Code
12-6676
Country of Origin
Germany
View Full Product Range (23)

Discontinued


Phoenix Contact manufactures the 1208869 Ferrule, a partially insulated red crimp connector designed for 1 mm² wires, available in packs of 1000 pieces. The ferrule offers secure connections and is often used in electrical and electronic applications for preventing strand breakage and ensuring efficient current flow. Its partial insulation provides additional protection while maintaining ease of use during installation.
Insulation Partially insulated
Colour Red
Pin Length 16mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 10 mm
Maximum Wire Size AWG 18
Misc Attribute AI 1 -10 RD-GB-1000
Sleeve length 10mm
Temperature Range +105°C
Type Ferrule

Trustpilot