Phoenix Contact 1206599 Cap Profile Din Rail 35 x 15mm Steel

MPN
1206599
EAN-13
4017918173050
Order Code
51-4994
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.15
10+ £12.94
50+ £12.79
100+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Phoenix Contact Cap Profile DIN Rail 35 x 15mm Steel has been manufactured to a high level and is suitable for mounting rail assembly. Corresponds to the European standard EN 60715, with special emphasis given to high dimensional accuracy and surface finish.
  • Length 2m
  • Galvanised Steel
Type DIN rail
Material Steel
Size/ Dimensions (L x W x H) 2000 x 32 x 15 mm
Length 2000mm
Drill hole distance centrically 25mm
Height 15mm
Material thickness 1.5mm
Model N/A
Punch shape Long-slot
Surface protection Other

Reviews

Be the first to submit a review

Trustpilot