Phoenix Contact 1206421 Hat Profile Din Rail (Carry) 35 x 7.5mm Steel

MPN
1206421
EAN-13
4017918170868
Order Code
51-4992
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 265 in stock

The Phoenix Contact Hat Profile DIN Rail (Carry) 35 x 7.5mm Steel has been manufactured to a high standard and is suitable for mounting rail assembly. Corresponds to the European standard EN 60715, with special emphasis given to high dimensional accuracy and surface finish.
  • Length 2m
  • Galvanised Steel
Type DIN rail
Material Steel
Size/ Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Length 2000mm
Drill hole distance centrically 25mm
Height 7.5mm
Material thickness 1mm
Model N/A
Punch shape Long-slot
Surface protection Other

Reviews

Be the first to submit a review

Trustpilot