Phoenix Contact 1201714 Hat Profile Din Rail (Support) 35 x 15mm Steel

MPN
1201714
Order Code
51-4997

Discontinued


The Phoenix Contact Hat Profile DIN Rail (Support) 35 x 15mm Steel has been manufactured to a high standard and is suitable for mounting rail assembly. Corresponds to the European standard EN 60715, with special emphasis given to high dimensional accuracy and surface finish.
  • Length 2m
  • Galvanised steel
Drill hole distance centrically N/Amm
Height 15mm
Length 2000mm
Material Steel
Material thickness 1.5mm
Model N/A
Punch shape None
Surface protection Other

Trustpilot