Phoenix Contact 1201662 End bracket

MPN
1201662
EAN-13
2050000256998
Order Code
51-4950
Qty Unit Price (Ex VAT)
2+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Phoenix Contact End Bracket is a well designed holder for supporting the ends of UKH 50 and UKH 95 terminals when mounting on G or top-hat rails - can also be pushed onto DIN rail NS 35 and fixed with 2 screws.
  • 10mm width
  • Aluminum colour
  • E/AL-NS 35
Type E/AL-NS 35
Termination Screw
Width 10mm
Colour Other
Depth 44mm
Height 59mm
Inflammability class of insulation material according to UL94 Other
Material Other
Material quality Aluminium
Mounting method DIN rail (top hat rail) 35 mm
Type of latching Screwable

Reviews

Be the first to submit a review

Trustpilot