Phoenix Contact 1200108 Ferrule 2.5 mm² Partial insulated Blue 400 pcs

MPN
1200108
EAN-13
4055626043050
Order Code
17-2043
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact 1200108 is a high-quality insulated ferrule designed for effective electrical connectivity, with a cross-sectional area of 2.5 mm². This blue, partially insulated bootlace ferrule ensures secure conductor terminations, particularly suited for applications requiring reliable electrical connections and efficient wire crimping in control panels, junction boxes, and wiring looms. With a total of 400 pieces, this bulk package provides ample ferrules for large-scale projects, ensuring consistent performance across various electrical installations. Phoenix Contact's engineering precision ensures these ferrules meet rigorous standards, providing a dependable solution for professionals in the field of electrical engineering.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Construction type Standard
Contact Material Copper silver plated
Content 400
Cross-section x Length 2.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range -40°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot