Phoenix Contact 1182117 PTFIX Distribution block set blue/green/yellow

MPN
1182117
EAN-13
4063151218881
Order Code
06-1569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £111.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Phoenix Contact, the 1182117 Distribution Block features a pull spring mechanism and comes in blue, green, and yellow colours. This product is designed for use in switchboards and continuity applications, offering serial terminal connections for efficient distribution tasks. It is part of the PTFIX Sortimo® L-BOXX MINI, ideal for organised electrical installations.
Type Distribution block
Line Side Connections per Pole N/A
AWG (min.) 10
Colour Blue, Green, Yellow
Connection Pull spring
Cross section (flexible) (min.) 0.2mm²
Current Rating 32A
Dim (W x H) 46.3 mm x 21.7 mm
Height 21.7mm
Maximum Wire Size AWG 24
Misc Attribute PTFIX Sortimo® L-BOXX MINI
Nominal Voltage 450V
Pins per row 13
Width 46.3mm
Wire Gauge (AWG) 24
Wire Gauge (mm²) 6mm²

Reviews

Be the first to submit a review

Trustpilot