Phoenix Contact 1180894 Divider Grey 50 pc durable and efficient

Order Code:

06-1567

Brand: Phoenix Contact MPN: 1180894 EAN-13: 4063151215576
Qty Unit Price (Ex VAT)
1+ £22.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Phoenix Contact manufactures the 1180894 Divider, which is grey and sold in packs of 50 pieces. This product is used in switchboard and serial terminal applications to facilitate continuity and organisation. It is ideal for ensuring neat separation and consistent connectivity within electrical installations.
Accessory Type Divider
Dim (L x W) 61 mm x 2.2 mm
Factory colour Grey
Length 61mm
Misc Attribute D-PTV 6
Width 2.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot