Phoenix Contact 1168942 flt-sec-zp2-3c-255/7.5 lightning conductor 20kA

Order Code:

06-1555

Brand: Phoenix Contact MPN: 1168942 EAN-13: 4063151187323
Qty Unit Price (Ex VAT)
1+ £236.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Phoenix Contact manufactures the 1168942 lightning conductor, which can handle 20 kA. It is designed to protect electrical systems by safely diverting lightning surges. This product is typically used in industrial and commercial electrical installations.
Type Lightning conductor
Depth 104.4mm
Dim (W x H x D) 27 x 222.7 x 104.4 mm
Factory colour Light grey
Height 222.7mm
IP Rating IP20
Leakage Current 20kA
Operating Temperature -40 °C - +80°C
Standards IEC 61643-11
EN 61643-2012 + A11:2018
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot