Phoenix Contact 1168940 FLT-SEC-ZP2 Lightning conductor 20 kA 27 mm

MPN
1168940
EAN-13
4063151187316
Order Code
06-1553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £309.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact manufactures the FLT-SEC-ZP2-3S-255/7.5, a lightning conductor designed for effective surge protection with a capacity of 20 kA. It is ideal for safeguarding electrical systems from lightning-induced voltage surges. This product is commonly used in industrial and commercial installations to ensure electrical safety.
Type Lightning conductor
Depth 104.4mm
Dim (W x H x D) 27 x 222.7 x 104.4 mm
Factory colour Light grey
Height 222.7mm
IP Rating IP20
Leakage Current 20kA
Operating Temperature -40 °C - +80°C
Standards IEC 61643-11
EN 61643-2012 + A11:2018
Weight 0
Width 27mm

Reviews

Be the first to submit a review

Trustpilot