Phoenix Contact 1139725 Cutter set Right-handed ergonomic multi-use

MPN
1139725
EAN-13
4063151088330
Order Code
06-1547
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact cutter set 1139725 is a right-handed cutting tool measuring 208 mm, featuring a black and green design. It is ideal for precision cutting tasks, delivering high-quality performance and durability for professional use. This cutter set is commonly used in electrical installation and maintenance applications.
Type Cutter set
ESD Safe No
Length 208mm
VDE Safe No
Colour Green, Black
Construction/operation N/A
Cutting jaws exchangeable false
Grip area type Anti-slip
Grip design 2-components
Handedness Right-handed
Height 14mm
Insulated false
Isolation protection 1000 V true
Max. cable cross section 2.5mm²
Replaceable cutting head false
Stainless Yes
Suitable for fine strand conductors true
Suitable for max. cable diameter 2.5mm
Suitable for solid conductors false
Suitable for steel wire braiding false
Suitable for stranded conductors false
Tip Shape Pointed
Total Length 208mm
VDE Tested false
Width 87mm
With impact protection true
With strip function false

Reviews

Be the first to submit a review

Trustpilot