Phoenix Contact 1139721 Cutfox-ES-1 cable cutter 50 mm² ergonomic grip

MPN
1139721
EAN-13
4063151088187
Order Code
06-1545
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.11 £17.46
10+ £19.03 £16.52
50+ £18.70 £16.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact CUTFOX-ES-1 1139721 is a cable cutter designed for cutting cables up to 50 mm². This tool provides precise and clean cuts, making it essential for electrical and installation tasks. Ideal for professionals handling cable management, it ensures efficient cable preparation and maintenance.
Type Cable cutter
ESD Safe No
Length 165mm
VDE Safe No
Weight 155.610g
Width 80mm
Wire hardness cross section (max.) 50mm²

Reviews

Be the first to submit a review

Trustpilot