Phoenix Contact 1091668 Distributor block 450V 24A push-in 6 connections

Image Representative of Range

Phoenix Contact 1091668 Distributor block 450V 24A push-in 6 connections

MPN
1091668
EAN-13
4055626905358
Order Code
06-1529
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact offers the 1091668 Distributor Block, which is a green and yellow serial terminal suitable for switchboard installations. Designed for continuity and efficient distribution, this device comes in packs of 10. It is typically used in electrical systems to organise and maintain reliable connections.
Accessory Type Distributor block
Used With ST Series
AWG max. 12
Closing plate required false
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 4mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Push-in connector
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.14mm²
Depth 21.7mm
Dim (L x W) 28.6 mm x 16 mm
Explosion-tested version Ex e N/A
Height 28.6mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 28.6mm
Material insulation body Thermoplastic
Misc Attribute PTFIX 6X2,5 GNYE
Mounting method N/A
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 450V
Number of clamp positions per level 6
Number of levels 1.0
Operating Temperature - - -°C
Rated current In 24A
Rated voltage 450V
Stripping length 8mm
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 16mm

Reviews

Be the first to submit a review

Trustpilot