Phoenix Contact 1085260 Thermomark Roll 2.0 thermal transfer printer

MPN
1085260
EAN-13
4055626834764
Order Code
06-1505
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2220.02
10+ £2049.23
50+ £2037.77
100+ £2026.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The THERMOMARK ROLL 2.0 by Phoenix Contact is a thermal transfer printer designed for industrial labelling applications. It excels in creating durable labels for cable processing, heat shrink products, and steel identifiers. This robust printer is ideal for environments requiring precise and durable identification solutions for equipment and components.
Type Thermal transfer printer
Colour N/A
Colour print N/A
Depth 320mm
Dimensions (L x W x H) 320 x 240 x 189 mm
Duplex printing false
Fax false
Height 189mm
LAN connection N/A
Length 320mm
Max. paper format N/A
Misc Attribute THERMOMARK ROLL 2.0
Networkable via Wi-Fi true
Operation by Bluetooth N/A
Parallel connection false
Photocopier false
Print process Thermal
Printer true
Scanner false
Serial connection false
USB connection N/A
Width 240mm

Reviews

Be the first to submit a review

Trustpilot