Phoenix Contact 1085255 FL SWITCH 1016N Industrial Ethernet switch 16 ports

MPN
1085255
EAN-13
4055626835037
Order Code
17-2042
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £292.67
10+ £270.15
50+ £268.65
100+ £267.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact 1085255 FL SWITCH 1016N is an industrial Ethernet switch equipped with 16 ports, designed to facilitate reliable network connectivity in demanding engineering environments. This networking device, also recognised by the International Article Number 04055626835037, functions as a network hub or switch, enabling efficient data traffic management across complex systems. With its robust construction and versatile capabilities, it is particularly suited for applications requiring durable and consistent network performance, such as industrial automation, process control, and high-density data transmission contexts. The FL SWITCH 1016N supports seamless integration into existing network infrastructures, ensuring minimal disruption during network changeover or expansion operations, and enhances network redundancy and data integrity in critical settings.
Type Ethernet switch
10/100 Mbps ports 16
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Degree of protection (IP) IP30
Depth 84mm
Ethernet true
Ethernet ports 16
Height 92.4mm
IP Rating IP30
Layer 2 N/A
Layer 3 N/A
Manageable false
Max. ambient temperature -10°C
Max. PoE power N/AW
Max. power consumption N/AW
Min. ambient temperature +60°C
Mounting method N/A
Number of combination-ports RJ45/Mini GBIC N/A
Number of max. stackable switches 1.0
Number of module slots N/A
Number of other ports 16
Number of Ports 16
Number of ports 10 Gbps Mini GBIC N/A
Number of ports 10 Gbps RJ45 N/A
Number of ports 10/100 Mbps M12 N/A
Number of ports 10/100 Mbps RJ45 N/A
Number of ports 10/100/1000 Mbps RJ45 N/A
Number of ports 100 Gbps Mini GBIC N/A
Number of ports 100 Mbps POF N/A
Number of ports 100 Mbps SC N/A
Number of ports 100 Mbps ST N/A
Number of ports 100/1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps GBIC N/A
Number of ports 1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps POF N/A
Number of ports 1000 Mbps RJ45 N/A
Number of ports 1000 Mbps SC (LX) N/A
Number of ports 1000 Mbps SC (SX) N/A
Number of ports 40 Gbps Mini GBIC N/A
Number of ports PoE N/A
Operating Voltage 24V DC
Power over Ethernet (PoE) N/A
Power Supply Type via terminal
Redundant power supply N/A
Weight 266g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot