Phoenix Contact 1082391 Distribution block 450V 57A Push-in connection

MPN
1082391
EAN-13
4055626812571
Order Code
06-1503
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Phoenix Contact 1082391 is a distribution block featuring a push-lock connection in a green colour. This component is ideal for switchboard terminals, offering reliable serial terminal continuity. It is typically used in electrical distribution and control applications.
Type Distribution block
Number of Poles 3
Line Side Connections per Pole 3
Load Side Connections per Pole 3
AWG (min.) 20
Colour Green
Connection Push-lock connection
Contamination level 3
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 57A
Dim (L x W x H) 24.50 x 37 x 25.10 mm
Flammability Rating V0
Height 25.10mm
Insulation PA.
Insulation Material PA
Length 24.50mm
Maximum Wire Size AWG 6
Min. stripping length 12mm
Misc Attribute PTFIX 6X10/S GN
No. of Rows 1
Nominal Voltage 450V
Number of pins 6
Pins per row 6
Stripping length (max.) 14mm
Width 37mm
Wire Gauge (AWG) 6
Wire Gauge (mm²) 16mm²

Reviews

Be the first to submit a review

Trustpilot