Phoenix Contact 1082388 Distribution block 450V 57A blue push-lock

MPN
1082388
EAN-13
4055626813967
Order Code
06-1501
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £5.58
10+ £5.20
50+ £5.14
100+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

Phoenix Contact's 1082388 distribution block offers a push-lock connection system. This blue switchboard terminal is ideal for ensuring continuity in wiring tasks. It is typically used in electrical distribution panels and control cabinets.
Type Distribution block
Number of Poles 3
Line Side Connections per Pole 3
Load Side Connections per Pole 3
AWG (min.) 20
Closing plate required false
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 16mm²
Connectable conductor cross section multi-wired 0.5 - 16mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Connection Push-lock connection
Contamination level 3
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 57A
Depth 25.1mm
Dim (L x W x H) 24.50 x 37 x 25.10 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 25.10mm
Inflammability class of insulation material according to UL94 V0
Insulation PA.
Insulation Material PA
Internally connected stages true
Length 24.50mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 6
Min. stripping length 12mm
Misc Attribute PTFIX 6X10/S BU
Mounting method N/A
No. of Rows 1
Nominal Voltage 450V
Number of clamp positions per level 6
Number of levels 1.0
Number of pins 6
Operating Temperature - - -°C
Pins per row 6
Rated current In 57A
Rated voltage 450V
Stripping length (max.) 14mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Width 37mm
Wire Gauge (AWG) 6
Wire Gauge (mm²) 16mm²

Reviews

Be the first to submit a review

Trustpilot