Phoenix Contact 1082301 Light pipe Flexible FO Cables transparent 150mm

MPN
1082301
EAN-13
4055626812731
Order Code
17-2041
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Phoenix Contact 1082301, 2209109, are flexible FO cables or light pipes, which are transparent and measure 150mm in length. Designed for efficient light transmission, these optical fibre cables are intended to enhance visibility of status indicators or display panels by guiding light from an LED or light source from the PCB to the exterior surface of an electronic device. These light pipes are particularly suited for use in communication and industrial automation systems, where reliable, focussed light transmission is critical for operation and maintenance. Phoenix Contact ensures that this product meets rigorous standards for quality and performance, aligning with the demand for precision in technical applications.
Type Light pipe
Length 150mm
Lens Size 6mm
Accessory N/A
Colour Transparent, Black
Dimensions (Ø x L) 6 mm x 150 mm
Lens Shape Circular
Spare part N/A
Type of accessory/spare part N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot