Phoenix Contact 1082299 LED indicator light multicolour 1 piece signal light

MPN
1082299
EAN-13
4055626812632
Order Code
17-2040
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Phoenix Contact 1082299 LED indicator light, is a versatile and durable multicolour signal light designed for technical and industrial applications. This product, which can be alternatively described with the number 2209107, integrates multiple colour options within a compact and efficient design, providing clear and precise signalling for system status indication. It is suitable for various engineering environments, such as automation control panels, machinery dashboards, and process monitoring systems, where visual status alerts are critical. The LED indicator is engineered to ensure long-lasting performance with high visibility under different lighting conditions, making it an essential component for modern automated systems.
Housing colour N/A
Type LED indicator light (multi-colour)
Ambient temperature - - -°C
Approved according to ICAO N/A
Beam angle horizontal - - -°
Beam angle vertical - - -°
Blinking frequency - - -1/min
Colour of lamp hood N/A
Content 1
Degree of protection (IP) N/A
Dimmable N/A
Electricity Consumption N/AA
Function blinking light N/A
Function continuous light N/A
Function flashing light N/A
Function pulsating light N/A
Function rotating light N/A
Height N/Amm
Housing Material N/A
Lamp holder N/A
Lamp type N/A
Luminous Intensity - - -cd
Mounting method N/A
Nominal Voltage - - -V
Number of modes N/A
Power N/AW
Product Type LED indicator light (multi-colour)
Solar operation N/A
Standby-time up to N/Ah
Voltage type N/A
Width N/Amm
With infrared N/A

Reviews

Be the first to submit a review

Trustpilot