Phoenix Contact 1052015:0021 Label Strip 10pieces White 8mm Width Numbered

MPN
1052015:0021
EAN-13
4017918194765
Order Code
12-6656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 231 availableBack-order availability date - 14/11/2026

Phoenix Contact manufactures the ZB 8 label strip, identified by part number 1052015:0021, which is designed for serial or switchboard terminals. This product features ten pieces per package, marked with sequential numbers 21-30 for easy continuity in electrical panel labelling. Typical applications include organising and clearly labelling connections within industrial and commercial electrical installations.
Type Label strip
Number of Ways 10
Colour White
Content 10 pc
Dim Width 8.15 mm x Height 10.5 mm x Depth 4.20 mm; Pitch 8.2 mm; Text field width 8.15 mm x Text field height 10.50 mm
Material (details) Polyamide
Misc Attribute ZB 8,LGS:FORTL.ZAHLEN 21-30
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 1.687 g (weight per piece, excluding packing); 2.03 g (including packing)
Width (mm) 8.15

Reviews

Be the first to submit a review

Trustpilot